100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.590 |
| 10+ | £7.130 |
| 25+ | £6.600 |
| 100+ | £6.070 |
| 300+ | £5.950 |
| 500+ | £5.830 |
Product Information
Product Overview
LT6201 is a dual 165MHz, rail-to-rail input and output op-amp. This amplifier combines very low noise with a 145MHz gain bandwidth, 44V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. This single amplifier optimized for higher gain applications resulting in higher gain bandwidth and slew rate. This amplifier can be used as plug-in replacements for many high speed op-amps to improve input/output range and noise performance. Applications include transimpedance amplifiers, low noise signal processing, active filters, Rail-to-Rail buffer amplifiers, driving A/D converters.
- Input common mode range includes both rails, output swings rail-to-rail
- 0.1mV typical input offset voltage (VS = 5V, VCM = half supply, TA = 25°C)
- 600nVP-P typical input noise voltage (0.1Hz to 10Hz, TA = 25°C)
- 90dB typical common mode rejection ratio (VS = 5V, VCM = V– to V+)
- 68dB typical power supply rejection ratio (VS = 2.5V to 10V, LT6201DD VS = 2.5V to 7V)
- 180ns typical turn-on time (VSHDN (active high) = 0.3V to 4.5V, RL = 100Ω, VS = 5V)
- 145MHz typical gain bandwidth product (Frequency = 1MHz, VS = 5V)
- 44V/µs typical slew rate (VS = 5V, AV = –1, RL = 1k, VO = 4V)
- 165ns typical settling time (0.1%, VS = 5V, VSTEP = 2V, AV = –1, RL = 1k)
- 8 lead plastic SO package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
50V/µs
NSOIC
General Purpose
1.4mV
Surface Mount
85°C
-
NSOIC
165MHz
50V/µs
165MHz
2.5V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
-10µA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate