Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £10.040 |
10+ | £7.430 |
50+ | £6.870 |
100+ | £5.650 |
250+ | £5.430 |
500+ | £5.320 |
Product Information
Product Overview
LT1585ACT#PBF is a low dropout 3-terminal regulator with 5A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Similar to the LT1084 family, these regulators feature lower dropout voltage and faster transient response. These improvements make it ideal for low voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. Applications include Pentium® processor supplies, PowerPC™ supplies, other 2.5V to 3.6V microprocessor supplies, low voltage logic supplies, battery-powered circuitry, post regulator for switching supply.
- Fast transient response, guaranteed dropout voltage at multiple currents
- Trimmed current limit, on-chip thermal limiting
- Reference voltage is 1.250V typical at ((VIN – VOUT) = 3V, TJ = 25°C, IOUT = 10mA)
- Load regulation is 0.05% typical at ((VN – VOUT) = 3V, TJ = 25°C, 10mA ≤ IOUT ≤ IFULL LOAD)
- Current limit is 6A typical at ((VIN – VOUT) = 5.5V)
- Ripple rejection is 72dB typical at ( f = 120Hz, COUT = 100µF Tant., (VIN – VOUT) = 3V, IOUT = 5A)
- Temperature stability is 0.5% typical
- Long-term stability is 0.03% typical at (TA = 125°C, 1000 Hrs)
- RMS output noise is 0.003% typical at (TA = 25°C, 10Hz ≤ f ≤ 10KHz)
- Junction temperature range from 0°C to 125°C, 3-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
7V
-
-
5A
1.2V
Through Hole
3Pins
125°C
No SVHC (07-Jul-2017)
2.45V
1Outputs
-
Positive Output
5A
1.2V
TO-220
0°C
Adj 5A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate