
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £3.910 |
Product Information
Product Overview
LT1457 is a dual, precision JFET input op-amp. It is optimized for handling large capacitive loads in combination with precision performance. Precision specifications include 220µV offset voltage in plastic and surface mount packages. At 70°C input bias current is 50pA, input offset current is 20pA. Channel separation is 130dB. Typical applications are sample-and-hold (drives large hold capacitors), A/D and D/A converters, photodiode amplifiers, voltage-to-frequency converters.
- Handles 10,000pF capacitive load
- Input offset voltage is 220µV typical (VS=±15V, TA=25°C, VCM=0V)
- Input offset current is 4pA typ (fully warmed up, VS=±15V, TA=25°C, VCM=0V)
- Input bias current is ±7pA typ (fully warmed up, VS=±15V, TA=25°C, VCM=0V)
- Input noise voltage is 2.1µVP–P typ (0.1Hz to 10Hz, VS=±15V, TA=25°C, VCM=0V)
- Input noise voltage density is 28nV/√Hz typ (fO=10Hz, VS=±15V, TA=25°C, VCM=0V)
- Input voltage is 14.3V typ (VS=±15V, TA=25°C, VCM=0V)
- Common-mode rejection ratio is 98dB typ (VCM=±10.5V, VS=±15V, TA=25°C, VCM=0V)
- Slew rate is 4V/µs typ (VS=±15V, TA=25°C, VCM=0V)
- 8-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4V/µs
NSOIC
JFET
220µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.7MHz
9V to 40V
8Pins
-
7pA
0°C
-
MSL 1 - Unlimited
NSOIC
1.7MHz
4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate