Quantity | Price (ex VAT) |
---|---|
2500+ | £2.010 |
Product Information
Product Overview
The LM4050AEX3-3.0+T is a 50ppm/°C precision micropower shunt voltage reference with multiple reverse breakdown voltages in 3 pin SC-70 package. The LM4050 is a precision two-terminal, shuntmode, bandgap voltage references available in fixed reverse breakdown voltage of 3V. Ideal for space-critical applications, the LM4050 are offered in the sub miniature 3-pin SC70 surface-mount packages (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23. Laser-trimmed resistors ensure excellent initial accuracy. The LM4050 have a 60µA to 15mA shunt-current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4050 do not require an external stabilizing capacitor while ensuring stability with any capacitive loads. Typical applications include portable, battery powered equipment, notebook computers, cell phones and industrial process controls.
- Low 28μVRMS output noise (10Hz to 10KHz)
- No output capacitors required
- Tolerates capacitive loads
- Initial accuracy is 0.1%
- Operating temperature range from -40°C to +125°C
- Automotive; Cell Phones;Industrial Process Controls; Notebook Computers; Portable Battery-Powered Equipment
Applications
Power Management, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
2.997V
0.1%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
-
3.003V
± 15ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate