Product Information
Product Overview
The LM4040BEX3-2.5+ is an improved precision micropower shunt voltage reference in 3 pin SC-70 package. This two terminal shunt mode band gap voltage reference is ideal for space critical applications. The laser trimmed resistors ensure precise initial accuracy of 0.2% with ±100ppm/°C maximum temperature coefficient value (IR = 1mA). The LM4040B has 45μA minimum shunt operating current capability with low dynamic impedance which ensures stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. This device does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- Fixed reverse breakdown voltage of 2.5V
- Operating temperature range from -40°C to 125°C
- Low wideband output noise of 35μVrms (10Hz to 10KHz, IR=100μA)
- Reverse breakdown voltage tolerance of ±4mV
- Reverse dynamic impedance of 0.3ohm (IR = 1mA, f = 120Hz, IAC = 0.1IR)
- Reverse breakdown voltage long term stability of 120ppm at T = 1000h
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
2.495V
0.2%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
LM4040
2.505V
± 100ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate