Quantity | Price (ex VAT) |
---|---|
100+ | £3.460 |
Product Information
Product Overview
The DS2712Z+ is a loose-cell NiMH charger in 16 pin NSOIC package. This device is ideal for in-system or stand-alone charging of 1 or 2 AA or AAA NiMH “loose” cells. Temperature, voltage and charge time are monitored to provide proper fast-charging control algorithms for nickel metal hydride (NiMH) batteries. Battery tests are included to detect defective or inappropriate cells such as alkaline primary batteries. It support series and parallel topologies with independent monitoring and control of each cell. DS2712 series configuration supports one or two-slot stand-alone and one or two cell in-system chargers. In parallel configuration, the device supports two slot stand-alone chargers.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Charges 1 or 2 NiMH cells
- Pre-charge deeply depleted cells
- Fast charge NiMH with -ΔV termination sensitivity of 2mV (typ)
- Regulate charge current in switch mode control
- Drive PMOS or PNP type pass element or switch or an optocoupler
- Compatible with popular optocouplers and integrated primary side PWM controllers
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiCd, NiMH
5.5V
NSOIC
2Cells
85°C
-
No SVHC (21-Jan-2025)
5.5V
-
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate