Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS26521L+
Order Code2729052
Technical Datasheet
IC Interface TypeParallel, SPI
Interface ApplicationsRouters, CSU/DSU, Muxes, Switches, Channel Banks & T1/E1 Test Equipment
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Interface Type
Parallel, SPI
Supply Voltage Min
3.135V
Interface Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
-
Interface Applications
Routers, CSU/DSU, Muxes, Switches, Channel Banks & T1/E1 Test Equipment
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789