Product Information
Product Overview
The DS1802+ is a dual audio Taper Potentiometer with pushbutton control. The DS1802 is a dual audio taper-potentiometer having logarithmic resistive characteristics over the device range. Each potentiometer provides 65 wiper positions with a 1dB increment per step and device mute. The DS1802 has two methods of device control, which include contact closure (pushbutton) inputs and a 3-wire serial interface for wiper positioning. The pushbutton control inputs provide a simple interface for device control without the need for a CPU. While the 3-wire serial interface, using a CPU, provides the user the ability of reading or writing exact wiper positions of the two potentiometers. The DS1802 can also be configured to operate in either independent or stereo modes when using pushbutton control. Independent mode of operation allows for independent wiper control and stereo mode of operation provides single input control over both potentiometer wiper positions.
- Two digitally controlled, 65-position potentiometers
- Ultra low-power consumption
- Software and hardware controlled mute
- Digital or mechanical pushbutton wiper control
- Potentiometers can be linked for stereo control
- Logarithmic resistive characteristics (1dB per step)
- Zero-crossing detection to eliminate noise
- Serial port communication
- Can be daisy-chained for single-processor, multidevice designs
- Software and hardware mute
- 45kΩ Resistance
Applications
Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
45kohm
3 Wire, Serial
± 20%
5.5V
20Pins
± 750ppm/°C
85°C
-
No SVHC (15-Jan-2018)
Dual
Logarithmic
2.7V
DIP
65
-40°C
Dual 64-Tap Volatile Digital Pots
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate