Product Information
Product Overview
The DS1218+ is a non-volatile controller in 8 pin DIP package. It is a CMOS circuit which solves the application problems of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, the chip enable output is inhibited to accomplish write protection and the battery is switched on to supply RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption. The 8-pin package keeps PC board real estate requirements to a minimum. By combining the DS1218 non-volatile controller chip with a full CMOS memory and lithium batteries, 10 years of non-volatile RAM operation can be achieved.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Unconditionally write protects RAM when VCC is out of tolerance
- Automatically switches to battery when power fail occurs
- Consumes less than 100nA of battery current
- 2V to 5.5V logic 1 and -0.3V to 0.8V logic 0 voltage
- Battery supply voltage range from 2.5V to 3.5V
- 2mA active current, 80mA RAM current (VCCO ≥ VCCI -0.2V)
- 5pF input capacitance, 7pF output capacitance, 1.5µs active-low CE pulse width
- Maximum 2ms recovery at power-up, 500µs VCC slew rate, 4ns active-low CE propagation delay
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1
DIP
0°C
-
5V
8Pins
70°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate