Product Information
Alternatives for DS1210+
1 Product Found
Product Overview
The DS1210+ is a non-volatile Controller Chip features unconditionally write protects when VCC is out-of-tolerance. The controller chip is a CMOS circuit which solves the application problem of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out-of-tolerance condition. When such a condition is detected, chip enable is inhibited to accomplish write protection and the battery is switched on to supply the RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption.
- Converts CMOS RAMs into non-volatile memories
- Automatically switches to battery when power-fail occurs
- Consumes <lt/>100nA of battery current
- Tests battery condition on power up
- Provides for redundant batteries
- Low forward voltage drop on the VCC switch
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NVRAM Controller with Battery Monitor
5.5V
8Pins
0°C
-
4.5V
DIP
Through Hole
70°C
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate