Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £15.100 |
10+ | £12.490 |
50+ | £10.040 |
100+ | £9.980 |
250+ | £9.910 |
500+ | £9.850 |
Product Information
Product Overview
The DG403DY+ is a dual high speed SPDT analogue switch in 16 pin NSOIC package. This low on-resistance switch conducts equally well in either direction. It has low charge injection of 15pC maximum. The new design offers low off leakage current of less than 5nA at +85°C. Switching times are 150ns maximum for tON and 100ns maximum for tOFF with maximum power consumption of 35μW. The DG403 is fabricated with 44V silicon gate process. It is used in sample and hold circuits, guidance and control systems, battery operated systems, military radios, test equipment, heads-up displays, audio signal routing, PBX and PABX systems.
- Supply voltage range from 10V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Two normally open and two normally closed switches
- Rail to rail signal handling capability
- TTL/CMOS logic compatible
- Maximum drain to source on-resistance of 45ohm at TA = +25°C
- Break before make delay of 20ns
- Maximum drain to source on-resistance match between channels is 2ohm at TA = +25°C
- Maximum on-resistance flatness over signal range is 3ohm at TA = +25°C
- Off isolation of 72dB at f = 1MHz and crosstalk of 90dB at f = 1MHz
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
45ohm
NSOIC
2Channels
45ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
20ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate