Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £62.740 |
Product Information
Product Overview
DC2237A is a LTM8064 58VIN, 6A CVCC step‑down μModule regulator demonstration board. Demonstration circuit 2237A is a 58VIN, 6A, CVCC Step-down μModule® Regulator featuring the LTM8064. The demo circuit is designed for a 5V output from an input voltage range of 7.5V to 58V. The output can source 7A (typical) or sink 9.1A (typical). The circuit can be operated in either constant voltage mode or constant current mode. Two or more LTM8064s can be paralleled to share load current equally. When the output sinks current, the circuit maintains its output voltage regulation by power conversion, not power dissipation.
- 86% efficiency at VIN = 12V, IOUT 6A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8064EY#PBF
-
LTM8064EY#PBF
Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate