Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.980 |
10+ | £3.030 |
25+ | £2.530 |
100+ | £2.460 |
250+ | £2.130 |
500+ | £2.050 |
Product Information
Product Overview
ADV3219 is a high speed, high slew rate, buffered, 2:1 analogue multiplexer. It offers a -3dB signal bandwidth greater than 840MHz and channel switch times of less than 20ns with 1% settling. With -90dB of crosstalk and -92dB isolation (at 5MHz), it is useful in many high speed applications. The differential gain of less than 0.02% and the differential phase of less than 0.02°, together with 0.1dB flatness beyond 100MHz while driving a 75 ohm back terminated load, makes the device ideal for all types of signal switching. It includes an output buffer that can be placed into a high impedance state to allow multiple outputs to be connected together for cascading stages without the off channels loading the output bus. It is used in applications such as routing of high speed signals including, video (NTSC, PAL, S, SECAM, YUV, and RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3), data communications, telecommunications.
- Slew rate is 2200V/μs typical at (VS = ±5V, TA = 25°C)
- Supply current is 7mA typical at (VS = ±5V, TA = 25°C)
- Supply voltage range from ±4.5V to ±5.5V
- Input bias current is 5μA typical at (VS = ±5V, TA = 25°C)
- Input voltage noise is 16nV/√Hz typical at (10MHz to 100MHz, TA = 25°C)
- Settling time is 5ns typical at (VS = ±5V, TA = 25°C), gain = +1
- Propagation delay is 700ps typical at (2V p-p, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
LFCSP-EP
1Channels
-
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 5.5V
8Pins
-
-
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate