Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £10.080 |
10+ | £6.930 |
66+ | £5.420 |
132+ | £5.020 |
264+ | £4.920 |
528+ | £4.820 |
Product Information
Product Overview
ADUM6210BRSZ is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to- dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that is adjustable between 3.135V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The ADuM6210 eliminate the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Application includes RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Number of inputs, VDDP side is 2, number of inputs, VISO side is 0
- 25Mbps maximum data rate, 40ns maximum propagation delay at 5V
- 3ns maximum pulse width distortion, dual dc-to-100Mbps (NRZ) signal isolation channels
- Soft start power supply, switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = 5V)
- High temperature operation: 105°C, output noise is 130mV p-p typ at (CBO = 0.1µF-10µF, IISO = 27mA)
- High common-mode transient immunity: <gt/>35kV/µs typical at (VIx = VDD1 or VISO, VCM = 1000V)
- UL recognition - 3750 V rms for 1 minute per UL 1577
- CSA component acceptance Notice 5A
- VDE certificate of conformity - DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849 V peak
- 20 Lead SSOP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
20Pins
-
Digital Isolator
3.75kVrms
105°C
-
3.135V
SSOP
100Mbps
-
Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate