Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.080 |
10+ | £2.320 |
25+ | £2.130 |
100+ | £1.930 |
250+ | £1.740 |
500+ | £1.580 |
Product Information
Product Overview
ADP3338 is a precision, low dropout (LDO), any CAP voltage regulator. The device operates with an input voltage range of 2.7V to 8V and delivers a load current up to 1A. The device stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications The device also includes a safety current limit and thermal overload protection. It is widely used in application such as notebook, palmtop computers, SCSI terminators, battery-powered systems, bar code scanners, camcorders, cameras, home entertainment systems, networking systems, DSP/ASIC supplies etc.
- High accuracy over line and load is ±0.8% at 25°C, ±1.4% over temperature
- Ultralow dropout voltage is 190mV typ at 1A
- Requires only CO = 1.0µF for stability
- Output noise is 95µV rms at (f = 10Hz to 100kHz, CL = 10µF, IL = 1A)
- Line regulation is 0.04mV/V at (VIN = VOUTNOM + 0.4V to 8V, TJ = 25°C)
- Load regulation is 0.006mV/mA at (IL = 0.1mA to 1A, TJ = 25°C)
- Peak load current is 1.6A at (VIN = VOUTNOM + 1V)
- Output voltage range is 1.5V
- Operating temperature range is –40°C to +85°C
- Packaging style is 3-lead SOT-223
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
8V
1.5V
-
Positive Output
1A
190mV
SOT-223
-40°C
1.5V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
1.5V
-
1A
190mV
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate