1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
100+ | £1.770 |
250+ | £1.570 |
1000+ | £1.330 |
Product Information
Product Overview
ADP3335 is a precision, low dropout, anyCAP voltage regulator. This device stands out from conventional low dropout regulators (LDOs) by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor—including ceramic (MLCC) types for space-restricted applications. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1µA. It is widely used in application such as PCMCIA cards, cellular phones, camcorders, cameras, networking systems, DSL/cable modems, cable set-top box, MP3/CD players, DSP supplies etc.
- High accuracy over line and load is ±0.9% at 25°C, ±1.8% over temperature
- Ultralow dropout voltage is 200mV (typical) at 500mA
- Low shutdown current is <lt/> 10nA (typical)
- Output noise is 47µV rms typ at (f = 10Hz to 100kHz, CL = 10µF)
- Supply voltage is 2.6V to 12V
- Output voltage is 2.5V
- Operating temperature is –40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
2.5V
2.5V
-
-
200mV
500mA
MSOP
200mV
MSOP
-40°C
2.5V 500mA LDO Voltage Regulators
MSL 1 - Unlimited
2.6V
1Outputs
-
2.5V
-
500mA
Positive Output
500mA
200mV
Surface Mount
8Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate