Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £14.370 |
10+ | £11.610 |
25+ | £11.140 |
100+ | £8.830 |
250+ | £8.480 |
500+ | £8.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4654BRSZ-RL7
Order Code4751998
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageSSOP
No. of Pins20Pins
Data Rate1.25Gbps
Input LevelLVDS
Output LevelLVDS
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3.75kVrms
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
2.625V
No. of Pins
20Pins
Input Level
LVDS
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kVrms
Operating Temperature Max
-40°C
Qualification
-
Supply Voltage Min
2.375V
IC Case / Package
SSOP
Data Rate
1.25Gbps
Output Level
LVDS
Isolation Type
Galvanic
Operating Temperature Min
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability