Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | £1.630 |
250+ | £1.440 |
500+ | £1.410 |
Product Information
Product Overview
ADG723BRMZ-REEL monolithic CMOS SPST switch. This switch is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. It is designed to operate from a single 1.8V to 5.5V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. The ADG723 contains two independent single-pole/single-throw (SPST) switches. In the ADG723, switch 1 is normally open and switch 2 is normally closed. Each switch of the ADG723 conducts equally well in both directions when on. The ADG723 exhibits break-before-make switching action. It is used in applications such as USB 1.1 signal-switching circuits, cell phones, PDAs, battery-powered systems, communication systems, sample hold systems, audio signal routing, video switching, and mechanical reed relay replacement.
- On resistance is 2.5 ohm typical at (VS = 0V to VDD, IS = -10mA)
- On resistance flatness is 0.85 ohm typical at (VS = 0V to VDD, IS = -10mA)
- tON is 14ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF is 6ns typical at (RL = 300 ohm, CL = 35pF)
- Charge injection is 2pC typical at (VS = 2V, RS = 0 ohm, CL = 1nF)
- Off isolation is -60dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- 200MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Channel-to-channel crosstalk is -77dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Source off leakage is ±0.01nA typical at (VS = 4.5V/1V, VD = 1V/4.5V)
- Operating temperature range from -40°C to +85°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5V
8Pins
2.5ohm
SPST-NC, SPST-NO
-
-40°C
-
No SVHC (21-Jan-2025)
Single Supply
MSOP
2Channels
4ohm
-
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate