Quantity | Price (ex VAT) |
---|---|
2500+ | £1.670 |
Product Information
Product Overview
ADA4620-1ARZ-RL is a 36V, precision, low noise, low offset drift, single channel, 16.5MHz JFET op amp with rail-to-rail output. It offers the combination of top precision parameters at speed, and at extended operating range and temperature. The ADA4620 is ideal for high DC precision and AC performance. The specifications make the ADA4620 optimal as a front-end amplifier in a data-acquisition (DAQ) system, or for a TIA circuit with high input impedance. Applications include transimpedance amplifiers, electronic test and measurement, scientific and field instruments, semiconductor test, data acquisition systems, and high impedance sensors.
- No phase reversal, unity-gain stable
- Offset voltage is ±30μV typical at TA=25°C, VCM=(V-) − 0.1V to (V+) – 4.4V
- Offset voltage drift is ±0.32µV/°C typical at -40°C < TA < +125°C, VCM=(V-) − 0.1V to (V+) − 4.4V
- Input bias current is ±0.8pA typical at TA=25°C, VCM=0V
- Input offset current is ±0.1pA typical at VCM=0V, TA=25°C
- Common-mode rejection ratio is 131dB typ at (V-) − 0.1V < VCM < (V+) − 4.4 V, VSY=±18V
- Open-loop voltage gain is 140dB typ at RL=10kohm, VOUT=±17.8V, VSY=±18V
- Power supply rejection ratio is 131dB typ at V-=-0.1V, VCM=0V, V+ stepped from 4.4V to 35.9V
- Slew rate is 30V/μs typ at 10% - 90%, RL=2kohm, VOUT=±5V, AV=+1, VSY=±18V
- 8-lead standard small outline package, -40°C to +125°C temperature range
Technical Specifications
1Channels
32V/µs
NSOIC
Low Noise, Precision
30µV
Surface Mount
125°C
-
16.5MHz
4.5V to 36V, ± 2.25V to ± 18V
8Pins
Rail - Rail Output (RRO)
0.8pA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate