Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £33.000 |
10+ | £24.540 |
25+ | £23.770 |
100+ | £23.000 |
250+ | £22.540 |
Product Information
Product Overview
AD8522 is a complete dual 12bit, single-supply, voltage output DAC. Fabricated in a CBCMOS process, features include a serial digital interface, onboard reference, and buffered voltage output. Ideal for +5V-only systems, this monolithic device offers low cost and ease of use, and requires no external components to realize the full performance of the device. The serial digital interface allows interfacing directly to numerous microcontroller ports, with a simple high speed, three-wire data, clock, and load strobe format. The 16bit serial word contains the 12bit data word and DAC select address, which is decoded internally or can be decoded externally using LDA, LDB (active low) inputs. A serial data output allows the user to easily daisy-chain multiple devices in conjunction with a chip select input. Application includes digitally controlled calibration, servo controls, process control equipment, computer peripherals, portable instrumentation cellular base stations voltage adjustment.
- No external components
- Resolution is 12bits (min, VDD = +5V ± 10%, -40°C ≤ TA ≤ +85°C)
- 4.095V full scale (1mV/LSB), +5V single-supply operation VDD = +5.0V ± 10%
- Buffered voltage outputs, low power is 5mW/DAC
- Resolution is 12bits (min, VDD = +5.0V ± 10%)
- Output current is ±5mA (min, data = 800H, ∆VOUT ≤ 3 LSB)
- Output voltage is 2.500V (typ, VDD = +5.0V ± 10%, RL = no load, -40°C ≤ TA ≤ +85°C)
- Load regulation is 0.025%/mA (typ, IREF = 0 to 5mA, data = 800H)
- Voltage output settling time is 16µs (typ, to ±1LSB of final value)
- 14 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
14Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD8522ARZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate