Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £6.500 | 
| 10+ | £4.350 | 
| 25+ | £3.790 | 
| 100+ | £3.160 | 
| 250+ | £2.850 | 
| 500+ | £2.740 | 
Product Information
Product Overview
AD5620 is a member of the nanoDAC™ family of devices. It is low power, single, 12bit, buffered voltage-out DACs and are guaranteed monotonic by design. The parts incorporates a power-on reset circuit to ensure that the DAC output powers up to 0V and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5mW at 5V, reducing to 1µW in power-down mode. The device on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz
- Compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards
- 12bit accuracy guaranteed
- 3V/5V single power supply, guaranteed 16bit monotonic by design
- 3 power-down functions, serial interface with schmitt-triggered inputs
- Rail-to-rail operation, active-low SYNC interrupt facility
- 8-lead SOT-23 package, −40°C to +105°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SOT-23
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate