Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1142
Order Code3391271
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759040155
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1142
Order Code3391271
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759040155
Technical Datasheet
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialZinc Alloy
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Durable zinc alloy padlock with a 4-digit resettable combination setting. Designed to secure luggage, suitcases, sports bags, rucksacks, lockers, cupboards, tool boxes etc.
- 6mm Diameter hardened steel shackle
Technical Specifications
Width
-
Shackle Clearance - Vertical
-
Lock Material
Zinc Alloy
SVHC
To Be Advised
Shackle Clearance - Horizontal
-
Shackle Diameter
6mm
Product Range
Amtech - Padlocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141