Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH4253-Z
Order Code2575347
Technical Datasheet
Peak Wavelength860nm
Diode Case StyleSMD
Angle of Half Intensity120°
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Radiant Intensity (Ie)13mW/Sr
Rise Time12ns
Fall Time tf12ns
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
860nm
Angle of Half Intensity
120°
Forward Voltage VF Max
2V
Rise Time
12ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
SMD
Forward Current If(AV)
70mA
Radiant Intensity (Ie)
13mW/Sr
Fall Time tf
12ns
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724