Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH3410-Z
Order Code1226438
Technical Datasheet
Wavelength Typ570nm
Viewing Angle60°
Power Consumption-
No. of Pins3Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
Alternatives for SFH3410-Z
1 Product Found
Product Overview
The SFH3410-Z is a Silicon NPN Phototransistor with human eye sensitivity. It is suitable for applications from 350 to 970nm.
- 5.5V Collector to emitter voltage
- 20mA Collector current
- 0.5V Emitter to collector voltage
Applications
Lighting
Technical Specifications
Wavelength Typ
570nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
60°
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252