Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH325-Z
Order Code1226442
Technical Datasheet
Wavelength Typ980nm
Viewing Angle60°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StyleLCC
Product Range-
Automotive Qualification Standard-
Alternatives for SFH325-Z
1 Product Found
Product Overview
The SFH325-Z is a Silicon NPN Phototransistor mounted in SMT SIDELED® package, with optional daylight filter. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- 450 to 1120nm Spectral range of sensitivity (typical)
- High linearity
- P-LCC-2 package
- ±60° Half angle
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control, Automotive
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
LCC
Automotive Qualification Standard
-
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175