Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4235-Z
Order Code1827025
Also Known AsQ65110A8900
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4235-Z
Order Code1827025
Also Known AsQ65110A8900
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity60°
Diode Case StyleSMD
Forward Current If(AV)1A
Radiant Intensity (Ie)320mW/Sr
Forward Voltage VF Max3V
Rise Time7ns
Fall Time tf14ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SFH4235 is a 850nm Double Stack High Power Infrared Emitter with high efficiency and superior corrosion robustness. It is suitable for use in infrared Illumination for cameras, surveillance systems, machine vision systems.
- 1V Reverse voltage
- 5A Surge current
- 3400mW Power consumption
- ESD Safe up to 2kV according to ANSI/ESDA/JEDEC JS-001-2011 emitter
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Radiant Intensity (Ie)
320mW/Sr
Rise Time
7ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
60°
Forward Current If(AV)
1A
Forward Voltage VF Max
3V
Fall Time tf
14ns
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493