Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3010-Z
Order Code2981726RL
Product RangeSMARTLED
Also Known AsQ65110A6458
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3010-Z
Order Code2981726RL
Product RangeSMARTLED
Also Known AsQ65110A6458
Technical Datasheet
Wavelength Typ860nm
Viewing Angle160°
Power Consumption130mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeSMARTLED
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wavelength Typ
860nm
Power Consumption
130mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
160°
No. of Pins
2Pins
Product Range
SMARTLED
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021