Print Page



Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLYE63F-DBEB-35-1
Order Code1573486
Technical Datasheet
LED ColourYellow
LED MountingSMD
Bulb Size2.6mm
LED Case Size2.6mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ590nm
Luminous Intensity8.5cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LYE63F-DBEB-35-1 is a Power TOPLED® SMD LED with round-shaped lens. It is suitable for backlighting, dashboard backlighting, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Colour
Yellow
Bulb Size
2.6mm
Forward Current If
50mA
Wavelength Typ
590nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
2.6mm
Forward Voltage
2.15V
Luminous Intensity
8.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191