Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLYCP7P-JRJT-1-0
Order Code2115531RL
Product RangeOSLON SSL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLYCP7P-JRJT-1-0
Order Code2115531RL
Product RangeOSLON SSL
Technical Datasheet
Product RangeOSLON SSL
LED ColourYellow
Wavelength Typ590nm
Viewing Angle80°
Luminous Flux @ Test56lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test35.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The OSLON SSL series 1W ultra-compact class LED provides a wide radiation pattern allowing perfect interaction and various designs including colour mixing LED clusters. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
- 25lm/W Luminous efficacy
- Superior corrosion robustness
Applications
Lighting
Technical Specifications
Product Range
OSLON SSL
Wavelength Typ
590nm
Luminous Flux @ Test
56lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
35.2cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724