Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT E6SG-AABB-35-1
Order Code3404711
Product RangePower TOPLED
Also Known AsQ65111A0322
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT E6SG-AABB-35-1
Order Code3404711
Product RangePower TOPLED
Also Known AsQ65111A0322
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRound
Product RangePower TOPLED
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.4V
Luminous Intensity
2.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
Power TOPLED
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077