Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT A67C-S2V1-35-1
Order Code1226378
Also Known AsQ65112A2703
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT A67C-S2V1-35-1
Order Code1226378
Also Known AsQ65112A2703
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ525nm
Luminous Intensity560mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LTA67C-S2U1-35-Z is a true-green Hyper SIDELED® Enhanced Optical Power LED with 120° viewing angle. It produces more light due to higher optical efficiency and extremely wide viewing angle. Ideal for backlighting and coupling in light guides. InGa technology LED is suitable for surface-mount assembly method. IR reflow and TTW soldering methods are used. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 13lm/W Optical efficiency
- Luminous intensity and wavelength grouping parameter
- 2kV According to JESD22-A114-B ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
3.5V
Luminous Intensity
560mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127