Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBGVSG-UEVE-24+AMAQ-29+SC
Order Code2894708
Product RangeMULTILED
Also Known AsQ65111A3732
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBGVSG-UEVE-24+AMAQ-29+SC
Order Code2894708
Product RangeMULTILED
Also Known AsQ65111A3732
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1cd, G 2.01cd, B 224mcd
Forward Voltage / ColourR 2.05V, G 3.2V, B 2.85V
Wavelength / ColourR 625nm, G 528nm, B 460nm
Product RangeMULTILED
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1cd, G 2.01cd, B 224mcd
Wavelength / Colour
R 625nm, G 528nm, B 460nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.05V, G 3.2V, B 2.85V
Product Range
MULTILED
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025