Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBGFUG
Order Code1827013
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2.8mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 40mA, G 50mA, B 50mA
Luminous Intensity / ColourR 224mcd, G 710mcd, B 112mcd
Forward Voltage / ColourR 2.05V, G 3.2V, B 3V
Wavelength / ColourR 625nm, G 528nm, B 470nm
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for LRTBGFUG
1 Product Found
Product Overview
The LRTBGFUG is a 6-lead red/true-green/blue inline MULTILED Black Surface Enhanced Optical Power LED with Thinfilm (red), ThinGaN (true-green, blue) technology. It supports additive mixture of colour stimuli by independent driving of each chip, complete colour fidelity across the entire viewing angle. Reflow soldering method is used for soldering purpose. It is complies with MSL Level 4 according to JEDEC J-STD-020D.01.
- 45lm/W (red), 50lm/W (true green) and 11lm/W (blue) Optical efficiency
- Luminous intensity and wavelength grouping parameter
- ESD Sensitive device according ANSI/ESDA/JEDEC JS-001
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2.8mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 224mcd, G 710mcd, B 112mcd
Wavelength / Colour
R 625nm, G 528nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 40mA, G 50mA, B 50mA
Forward Voltage / Colour
R 2.05V, G 3.2V, B 3V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002