Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTB GVTG
Order Code2981675
Product RangeMULTILED
Also Known AsQ65111A3112
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTB GVTG
Order Code2981675
Product RangeMULTILED
Also Known AsQ65111A3112
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.25cd, G 3.15cd, B 630mcd
Forward Voltage / ColourR 2.05V, G 3.2V, B 3.2V
Wavelength / ColourR 625nm, G 528nm, B 470nm
Product RangeMULTILED
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Alternatives for LRTB GVTG
1 Product Found
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 1.25cd, G 3.15cd, B 630mcd
Wavelength / Colour
R 625nm, G 528nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.05V, G 3.2V, B 3.2V
Product Range
MULTILED
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038