Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRCP7P-JRJT-1-0
Order Code2115536
Product RangeOSLON SSL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRCP7P-JRJT-1-0
Order Code2115536
Product RangeOSLON SSL
Technical Datasheet
Product RangeOSLON SSL
LED ColourRed
Wavelength Typ625nm
Viewing Angle80°
Luminous Flux @ Test58lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test35.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LRCP7P-JRJT-1-0 is a red LED with 58lm luminous flux at test, 35.2cd luminous intensity at test, 80° viewing angle and 625nm wavelength type. It is small size high-flux LED for slim designs. It has 77lm/W at 350mA (90lm/W at 100mA) optical efficiency.
- Reflow soldering
- Superior corrosion robustness
Applications
LED Lighting
Technical Specifications
Product Range
OSLON SSL
Wavelength Typ
625nm
Luminous Flux @ Test
58lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
35.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454