Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLHCP7P-2T3T-1
Order Code2115537
Product RangeOSLON SSL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLHCP7P-2T3T-1
Order Code2115537
Product RangeOSLON SSL
Technical Datasheet
Product RangeOSLON SSL
LED ColourRed
Wavelength Typ656nm
Viewing Angle80°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LHCP7P-2T3T-1 is a hyper red ultra-compact 1W class LED Lamp, offers a pre-focused radiation pattern making it the ideal choice for spot lighting applications. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
- SMT Ceramic Package with Silicone Resin and Silicone Lens
- 80° Viewing Angle
- 660nm Wavelength
- 315mW Radiant Flux
- 48% Radiant Efficiency
- Superior Corrosion Robustness
- Test Results According to IESNA LM-80
Applications
LED Lighting, Agriculture
Technical Specifications
Product Range
OSLON SSL
Wavelength Typ
656nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
1W
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529