Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLEUWS2W-NZPZ-4P7R
Order Code2115570
Product RangeOSTAR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLEUWS2W-NZPZ-4P7R
Order Code2115570
Product RangeOSTAR
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeOSTAR
Automotive Qualification Standard-
MSL-
Product Overview
The OSTAR series SMD LED suitable for architectural lighting, flashlight, projection, embedded or companion projectors for mobile devices. The compact light source in multi chip SMT technology with glass window on top. It features outstanding brightness and luminance due to pure surface emission and low Rth. It is also suitable for all SMT assembly methods.
- ThinGaN® technology
- Reflow soldering
- 5700 or 6500K Colour temperature
- 65lm/W at 350mA Optical efficiency
- 125°C Junction temperature
- 0.5V Reverse voltage
- 12W Maximum power consumption
Applications
Consumer Electronics, Portable Devices, Lighting
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
-
Viewing Angle
120°
Product Range
OSTAR
MSL
-
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005