Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE RTDUW S2WN
Order Code2630065
Product RangeOSTAR Stage
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE RTDUW S2WN
Order Code2630065
Product RangeOSTAR Stage
Technical Datasheet
Product RangeOSTAR Stage
LED ColourRed, Green, Blue, White
Viewing Angle120°
Forward Voltage @ TestR 2.35V, G 3.5V, B 3V, W 3V
Wavelength / ColourR 625nm, G 525nm, B 453nm
Luminous Flux / ColourR 140lm, G 280lm, W 355lm
Forward Current @ Test / ColourR 1A, G 1A, B 1A, W 1A
Forward Current MaxR 2.5A, G 2.5A, B 2.5A, W 2.5A
Power Dissipation Pd-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
OSTAR Stage
Viewing Angle
120°
Wavelength / Colour
R 625nm, G 525nm, B 453nm
Forward Current @ Test / Colour
R 1A, G 1A, B 1A, W 1A
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Red, Green, Blue, White
Forward Voltage @ Test
R 2.35V, G 3.5V, B 3V, W 3V
Luminous Flux / Colour
R 140lm, G 280lm, W 355lm
Forward Current Max
R 2.5A, G 2.5A, B 2.5A, W 2.5A
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07