Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW SBLMA2.EM-HQHS-XX32-1
Order Code2762571
Product RangeDURIS S 2
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW SBLMA2.EM-HQHS-XX32-1
Order Code2762571
Product RangeDURIS S 2
Technical Datasheet
Product RangeDURIS S 2
LED ColourWhite
Viewing Angle150°
Luminous Flux @ Test39lm
CCT5700K
Forward Current If Max150mA
Forward Voltage @ Test2.89V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
DURIS S 2
Viewing Angle
150°
CCT
5700K
Forward Voltage @ Test
2.89V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
39lm
Forward Current If Max
150mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816