Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.PM-M4N3-XX53-1-180-R18
Order Code3648847
Product RangeOSCONIQ S 5050
Also Known AsQ65113A1594
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.PM-M4N3-XX53-1-180-R18
Order Code3648847
Product RangeOSCONIQ S 5050
Also Known AsQ65113A1594
Technical Datasheet
Product RangeOSCONIQ S 5050
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT5000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 5050
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
310lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
To Be Advised
Technical Docs (3)
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
Tariff No:85414100
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
Weight (kg):.000063
Product traceability