Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.PM-M3N2-XX57-1-180-R18
Order Code3648848
Product RangeOSCONIQ S 5050
Also Known AsQ65113A1593
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.PM-M3N2-XX57-1-180-R18
Order Code3648848
Product RangeOSCONIQ S 5050
Also Known AsQ65113A1593
Technical Datasheet
Product RangeOSCONIQ S 5050
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test300lm
CCT3000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 5050
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
300lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability