Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LT32.EM-PRPT-XX57-1
Order Code2630032
Product RangeDURIS S 8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LT32.EM-PRPT-XX57-1
Order Code2630032
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test658lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test6.2V
Forward Current @ Test750mA
Power Dissipation Pd7W
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GW P9LT32.EM-PRPT-XX57-1 from Osram is a DURIS S 8 white SMT package, coloured diffused silicone resin LED. It is used in directional retrofits, downlights, omnidirectional retrofits and spot lights.
- Viewing angle is 120° at 50% IV
- White colour, 3000K colour temperature
- Luminous flux range from 520lm to 658lm
- Typical forward voltage is 6.2V
- Operating temperature range from -40°C to 110°C
- ESD withstand voltage up to 5KV (acc. to ANSI/ESDA/JEDEC JS-001 - HBM)
- Typical luminous efficacy is 131lm/W at 3000K
Applications
LED Lighting
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
6.2V
Power Dissipation Pd
7W
LED Colour
White
Luminous Flux @ Test
658lm
Forward Current If Max
1A
Forward Current @ Test
750mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095