Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P7STA1.PM-QTRP-40S5-1
Order Code2762580
Product RangeDURIS P 10
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P7STA1.PM-QTRP-40S5-1
Order Code2762580
Product RangeDURIS P 10
Technical Datasheet
Product RangeDURIS P 10
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1210lm
CCT4000K
Forward Current If Max1A
Forward Voltage @ Test11.2V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The GW P7STA1.PM-QTRP-40S5-1 from Osram is a DURIS® P 10 ultra high power LED with high performance, superior robustness and long lifetime.
- Viewing angle IV of 120° at 50%
- 4000K (white) colour temperature
- Luminous flux range from 970lm to 1210lm at IF = 700mA, TS = 85°C
- Superior corrosion robustness
Applications
LED Lighting
Technical Specifications
Product Range
DURIS P 10
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1210lm
Forward Current If Max
1A
Forward Current @ Test
700mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18