Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM2.PM-N4N6-XX51-1
Order Code2762575
Product RangeOSLON Square
Also Known AsQ65112A6122
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM2.PM-N4N6-XX51-1
Order Code2762575
Product RangeOSLON Square
Also Known AsQ65112A6122
Technical Datasheet
Product RangeOSLON Square
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test330lm
CCT6500K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Alternatives for GW CSSRM2.PM-N4N6-XX51-1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
330lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability