Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM2.PM-N3N5-XX53-1
Order Code2762573
Product RangeOSLON Square
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM2.PM-N3N5-XX53-1
Order Code2762573
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test330lm
CCT5000K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The GW CSSRM2.PM-N3N5-XX53-1 from Osram is an OSLON® square compact high power LED with improved radiation pattern and enhanced performance. It is well known superior robustness, high reliability, long lifetime and low thermal resistance. It is used in industrial lighting, outdoor lighting, street and tunnel lighting. It comes in SMT ceramic package with silicone resin and silicone lens.
- Viewing angle IV of 120° at 50%
- 5000K (white) colour temperature
- Luminous flux range from 300lm to 330lm at IF = 700mA, TS = 85°C
- Superior corrosion robustness
- Test results according to IESNA LM-80 available
- UL approved
- 157lm/W typical luminous efficacy at 5000K, 85°C
Applications
LED Lighting
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
330lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18