Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM3.24-V4V5-1-1-L
Order Code3499699
Product RangeOSLON Square
Also Known AsQ65112A7241
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM3.24-V4V5-1-1-L
Order Code3499699
Product RangeOSLON Square
Also Known AsQ65112A7241
Technical Datasheet
Product RangeOSLON Square
LED ColourRed
Wavelength Typ640nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Alternatives for GH CSSRM3.24-V4V5-1-1-L
1 Product Found
Technical Specifications
Product Range
OSLON Square
Wavelength Typ
640nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004