Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CS8PM1.24-4T2U-1
Order Code2762591
Product RangeOSLON SSL 80
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CS8PM1.24-4T2U-1
Order Code2762591
Product RangeOSLON SSL 80
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourRed
Wavelength Typ660nm
Viewing Angle80°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The GH CS8PM1.24-4T2U-1 from Osram is an OSLON® SSL 80 LED in SMT ceramic package with silicone resin and silicone lens. This LED is superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. It is used in horticultural lighting, accent and effect lighting.
- Viewing angle IV of 80° at 50%
- 660nm (hyper red colour) wavelength at peak emission
- 425mW typical radiant flux
- Superior corrosion robustness
- Test results according to IESNA LM-80 available
- Radiant power range from 400mW to 560mW at IF = 350mA
- 56% typical radiant efficiency
- UL approved
Applications
LED Lighting
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Colour
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156