Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW34-FA
Order Code1212740
Technical Datasheet
No. of Pins2Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity880nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BPW34-FA is a silicon PIN Photodiode with daylight filter. It especially suitable for application from 350 to 110nm wavelength and 60° of half angle.
- 20ns Typical Short Switching Time
- DIL Plastic Package with High Packing Density
- 2.65 x 2.65mm² Radiant Sensitive Area
- 50µA Photocurrent
Applications
Industrial, Motor Drive & Control, Security, Automotive
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
880nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907