Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZRLP-20-310PN
Order Code1965110
Product RangeStar-Line Series
Technical Datasheet
2 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £220.190 |
Price for:Each
Minimum: 1
Multiple: 1
£220.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZRLP-20-310PN
Order Code1965110
Product RangeStar-Line Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeStar-Line Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts37Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingHard Anodic
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
Star-Line Series
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Plating
Hard Anodic
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability