Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-00ZN17-185-6PEB
Order Code2947913
Product RangeWPTV Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £231.950 |
Price for:Each
Minimum: 1
Multiple: 1
£231.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-00ZN17-185-6PEB
Order Code2947913
Product RangeWPTV Series
Technical Datasheet
Product RangeWPTV Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts1Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement17-185
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialBrass
Contact PlatingSilver
Insert RotationE
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised
Technical Specifications
Product Range
WPTV Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
17-185
Connector Body Plating
Black Zinc Nickel
Contact Plating
Silver
Service Class
Corrosion Resistant, EMI
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
1Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass
Insert Rotation
E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability